180-position, 2-row backplane connector with a 1.4mm pitch, designed for right-angle, through-hole mounting. Features press-fit termination, copper alloy contacts with gold plating, and a 1.5A contact current rating. This shielded, partially shrouded connector operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is black, and the connector system is board-to-board.
Sign in to ask questions about the TE Connectivity 2102316-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102316-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 37.92mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102316-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
