
Shielded, right-angle header assembly for board-to-board applications. Features 90 positions across 9 rows and 10 columns, with a 1.9-inch pitch and 0.06mm row spacing. Contacts are copper alloy with gold, tin, and lead plating, rated for 1.5A. Operates within a -65°C to 125°C temperature range and is UL94 V-0 flammability rated. Through-hole mounting with a black housing.
Sign in to ask questions about the TE Connectivity 2102317-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102317-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.45mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102317-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
