
90-position, 10-column, 9-row right-angle backplane connector with a 1.9mm pitch. Features press-fit termination, gold/tin/lead plated copper alloy contacts rated for 1.5A, and a shielded, partially shrouded black housing. Operates from -65°C to 125°C, with UL94 V-0 flammability. Mounts through-hole and edge on a board.
Sign in to ask questions about the TE Connectivity 2102318-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102318-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Depth | 26.3mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2102318-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
