
Right-angle backplane connector with 180 positions and 2 positions per column, featuring a 1.9mm pitch and 20 columns. This shielded, partially shrouded connector system offers 180 contacts with a 1.5A contact current rating, utilizing bronze contacts with gold and tin/lead plating. Designed for through-hole mounting on PCBs, it operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2102319-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2102319-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 20 |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 9 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.9inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.06mm |
| Series | Fortis Zd |
| Shrouded | Partially |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102319-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.