Eight-position, straight receptacle connector for wire-to-board applications. Features a shielded, aluminum body with zinc nickel plating and copper alloy contacts with gold plating, supporting data rates up to 10Gbps. Designed for panel, bulkhead, or front-side nut mounting with through-hole termination and solder contacts. Operates within a temperature range of -65°C to 170°C and boasts IP67, waterproof, and dust-tight ratings. This RoHS compliant component offers a 500V voltage rating.
TE Connectivity 2102351-2 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Material | Aluminium |
| Shell Plating | Zinc Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102351-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.