
144-position female backplane connector with a 1.8mm contact pitch, designed for press-fit termination and straight, thru-hole mounting. Features liquid crystal polymer (LCP) insulation in black, rated for 1.5A signal current and UL 94V-0 flammability. Operates across a wide temperature range from -55°C to 125°C, with 9 PCB rows and a mating contact row spacing of 0.07 inches.
TE Connectivity 2102736-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 144 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.07 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102736-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.