
1-position, right-angle shrouded receptacle for board-to-board applications. Features a 4mm pitch and SMD/SMT termination for discrete wire connection up to 18AWG. Rated for 9A current and 250V voltage, with a contact current rating of 8.5A. Constructed with a copper alloy contact material and matte tin plating. Operates within a temperature range of -40°C to 221°C, with UL94 V-0 flammability rating and CSA approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2106003-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2106003-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 9A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106003-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
