Cable Assembly UL 1061 0.152m 24AWG 2 POS Mini CT Connector to 2 POS AMP-IN Connector F-F
TE Connectivity 2106048-1 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 24AWG |
| Connector Type A | 2POS Mini CT |
| Connector Type B | 2POS AMP-IN Connector |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2106048-1 to view detailed technical specifications.
No datasheet is available for this part.