
3-position, 1-row wire-to-board header with a 3.5mm pitch, designed for surface mount (SMD/SMT) termination. Features a straight orientation and a 5A current rating, with a maximum voltage rating of 400V. Constructed from black thermoplastic housing, it offers IP67, waterproof, and dust-tight ratings, along with a mating cycles of 30. Operating temperature range is -40°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2106053-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Contact Material | Brass, Copper Alloy |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.694inch |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.95inch |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106053-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
