3-position, right-angle wire-to-board header with a 3.5mm pitch. Features 5A contact current rating, brass/copper alloy contacts with matte tin plating, and a 0.255-inch mating length. Constructed from black thermoplastic housing, this surface-mount component offers 30 mating cycles, IP67 sealing, and a 400V voltage rating. Designed for 18AWG wire, it operates within a -40°C to 221°C temperature range and is RoHS compliant.
TE Connectivity 2106056-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 20.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.64mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Width | 0.949inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106056-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.