
4-position, 1-row shrouded header for wire-to-board applications. Features a 3.5mm pitch, straight orientation, and through-hole termination. Rated for 5A current and 400V voltage, with a maximum operating temperature of 221°C. Constructed with brass contacts plated in matte tin, housed in black UL94 V-0 flammability rated material. IP67, waterproof, and dust-tight sealing ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2106112-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 6.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.814inch |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 1.241inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 3.5mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 400V |
| Width | 20.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106112-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
