
2-position, 1-row straight header assembly for board-to-board and mezzanine applications. Features a 3.5mm pitch, 5A contact current rating, and tin contact plating. Constructed from black thermoplastic with a UL94 V-0 flammability rating and IP67, waterproof, dust-tight sealing. Designed for free-hanging, cable mounting with crimp termination, supporting wire gauges from 18AWG to 24AWG. Offers 30 mating cycles and a voltage rating of 400V, with a maximum operating temperature of 221°C.
TE Connectivity 2106135-2 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.02mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 25mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| Width | 14.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.