
3-position receptacle assembly featuring a straight, single-row configuration with a 3.5mm pitch. Constructed from black thermoplastic, this component offers a 400V voltage rating, 250V AC maximum, and 250.25kV DC maximum. Designed for discrete wire termination, it supports wire gauges from 18AWG to 24AWG and boasts IP67, waterproof, and dust-tight ratings. Operating within a -40°C to 221°C temperature range, it includes mating alignment and retention, with a 30-mating cycle durability.
TE Connectivity 2106136-3 technical specifications.
| Depth | 35.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.02mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 1.389inch |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Wire |
| Voltage Rating | 400V |
| Width | 17.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106136-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.