
Board-to-board jumper assembly featuring a straight, female connector with two positions and one row. This component offers a 5A contact current rating and a 250V voltage rating, constructed with a copper alloy contact material and matte tin plating. Designed for screw mounting, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability rating. The assembly is RoHS compliant and includes PCB mount alignment and retention features.
TE Connectivity 2106154-1 technical specifications.
| Approvals | CSA |
| Color | White, Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mating Cycles | 10 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.362inch |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106154-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
