
2-position, 1-row discrete wire cable assembly featuring 18AWG wire with a 2.1mm insulation diameter. This male plug assembly offers a 3.5mm pitch and is rated for 250V DC, with a maximum operating temperature of 221°C. Components include tin contact plating, UL94 V-0 flammability rating, and IP67 sealing for robust environmental protection.
TE Connectivity 2106378-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Keyed | Yes |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106378-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
