
3-position, 1-row wire-to-board cable assembly featuring 18AWG discrete wire with a 3.5mm pitch. This female receptacle assembly utilizes copper alloy contacts with tin plating and a 2.1mm insulation diameter. Rated for 250V DC, it operates between -40°C and 221°C, offering IP67 sealing and RoHS compliance. The assembly includes mating alignment and retention features.
Sign in to ask questions about the TE Connectivity 2106391-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2106391-3 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106391-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
