
4-position, 1-row discrete wire cable assembly with 18AWG wire to board connectivity. Features a female receptacle connector with tin-plated copper alloy contacts and a black housing. Rated for 250V DC, operating temperature range of -40°C to 221°C, and IP67 sealing. Compliant with RoHS and UL94 V-0 flammability standards.
TE Connectivity 2106391-4 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106391-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
