
2-position, 1-row shrouded receptacle with straight orientation for surface mount applications. Features a 4mm pitch, 8.5A contact current rating, and 8A current rating. Constructed with copper alloy contacts plated in matte tin with a 5.08um thickness. Operates within a -40°C to 221°C temperature range and supports up to 250V AC/DC. Housing is natural colored, with yellow available, and meets UL94 V-0 flammability rating. Includes strain relief and PCB mount retention.
Sign in to ask questions about the TE Connectivity 2106431-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2106431-2 technical specifications.
| Approvals | CSA |
| Color | Yellow, Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin, Lead |
| Current Rating | 8A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106431-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.