
4-position, 1-row shrouded receptacle connector with straight orientation. Features a 4mm pitch and 4mm insulation diameter, designed for surface mount termination with SMD/SMT. Contact current rating of 8.5A, utilizing copper alloy contacts with matte tin lead plating. Housing is natural colored, made from UL94 V-0 rated material, and operates within a -40°C to 221°C temperature range. Includes strain relief and PCB mount retention.
TE Connectivity 2106431-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin, Lead |
| Current Rating | 8.5A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Length | 17.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106431-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
