Right angle shrouded header receptacle with 2 positions and 1 row, designed for through-hole mounting. Features a 0.157-inch pitch and a 2.2mm insulation diameter, accommodating discrete wire up to 18AWG. Contact current rating is 8.5A, with a maximum voltage rating of 250V. Constructed with copper alloy contacts and tin plating, the housing is natural colored with yellow accents. Operating temperature range is -40°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the TE Connectivity 2106489-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2106489-2 technical specifications.
| Approvals | CSA |
| Color | Yellow, Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Matte, Tin |
| Current Rating | 8A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106489-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
