
Straight connector accessory, G13 Style, featuring a PBT body material and natural housing color. Designed for 2-position applications with SMD/SMT termination, it offers a 2A current rating and 250V AC voltage rating. Operating temperature range spans from -40°C to 248°C, with UL94 V-0 flammability rating and CSA approval.
TE Connectivity 2106646-1 technical specifications.
| Approvals | CSA |
| Body Material | PBT, Polybutylene |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.75mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | G13 Style |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 1.014inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
