
Cable Assembly DC Power 3.048m Busbar to Power 2 to 2POS M-F 12AWG
Sign in to ask questions about the TE Connectivity 2106725-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2106725-2 technical specifications.
| Color | Natural |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 3048mm |
| Number of Lines | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106725-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
