
This 2-position, 2-signal cable assembly features a 18AWG wire and is rated for 24V DC. The assembly is lead free and compliant with RoHS regulations. The cable has a natural color housing and is packaged in a bag.
TE Connectivity 2106728-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 914.4mm |
| Number of Lines | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106728-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
