
This 2-position power connector from TE Connectivity features a current rating of 4.1A and a voltage rating of 24V. It is compliant with ELV and RoHS regulations. The connector has a natural housing color and is terminated with a clip. It is suitable for use with 18AWG wire or cable.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Housing Color | Natural |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Clip |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |