
The SlimSeal 6-position screw terminal is a general-purpose connector designed for use in a variety of applications. It features a copper alloy contact material with a silver plating and a current rating of 500mA. The terminal has a diameter of 26mm, a height of 6.5mm, and a length of 38.7mm. It is designed for screw mounting and has a snap-in termination. The terminal is available in a bulk packaging with 36 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2106946-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Diameter | 26mm |
| Height | 6.5mm |
| Length | 38.7mm |
| Mount | Screw |
| Number of LEDs | 1 |
| Number of Positions | 6 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SlimSeal |
| Termination | Snap in |
| Voltage Rating | 30V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106946-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
