
Right-angle, surface-mount USB connector featuring a Type B interface. This 5-position, 5-terminal component offers female contacts with gold plating over a nickel barrier for reliable termination. The insulator material is polyethylene, designed for right-angle mounting.
TE Connectivity 2108877-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2108877-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.