
15-position, male-to-female rectangular connector adapter with a straight, 3-row orientation. Features gold-plated copper contacts and a black brass shell, offering a 2.7mm pitch and a length of 30.8mm. Designed for free-hanging, through-hole mounting with crimp termination. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 211010-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211010-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211010-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
