
The Amplimite 90 receptacle connector features a copper contact material with gold plating and a steel shell. It is not lead-free and not RoHS compliant. The connector is designed for free hanging mounting and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211012-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211012-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.