
TE Connectivity 211013-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211013-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
