
TE Connectivity 2110759-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2110759 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2110759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.