GEMINI A SERIES TOGGLE SWITCH KIT; Kit Contents:11-Pcs of Gemini A Series Toggle Switches, 2-Pcs of Boot Seal; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2110843-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110843-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
