TE CONNECTIVITY / AMP 2110855-7 WIRE TO BOARD KIT, 48PCS, MTA-100
TE Connectivity 2110855-7 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | MTA-100 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110855-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.