Conn Card Edge SKT 170 POS 1.5mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 170 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |