
Economy Power series female receptacle contact for wire-to-board connector systems. Features a 2.5mm pitch, straight orientation, and crimp termination. Designed for discrete wire with a gauge range of 26-22 AWG. Contact material is bronze with bright tin plating, rated for 3A current. Operating temperature range is -25°C to 105°C.
TE Connectivity 2110989-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.65mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Insulation Diameter | 0.067inch |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating Thickness | 0.5um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Economy Power |
| Termination | Crimp |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110989-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
