TE Connectivity 211108-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Polyester |
| Current Rating | 14A |
| Depth | 2.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 4.19mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
