
Female D-Subminiature receptacle assembly, size 2, featuring 11 signal and power contacts. Constructed with a steel shell and copper alloy contacts plated with gold for enhanced conductivity. Offers a current rating of 7.5A and operates across a temperature range of -55°C to 125°C. Mounting options include free hanging, through hole, and panel, with straight orientation and solder termination. Housing color is blue, with a black dielectric made of polyester.
Sign in to ask questions about the TE Connectivity 211112-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211112-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 7.5A |
| Depth | 16.45mm |
| Dielectric Material | Polyester |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole, Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211112-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.