
This 2-row female D-subminiature connector features a blue housing and brass shell, with a gold plating for reliable connections. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Compliant with ELV and RoHS regulations, this connector is suitable for use in a variety of applications.
TE Connectivity 211112-2 technical specifications.
| Color | Blue |
| Contact Type | Coax or Power and Signal |
| Depth | 16.45mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.