
AMPLIMITE,SHL,RCPT 11C1,TIN FINISH
Sign in to ask questions about the TE Connectivity 211112-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211112-6 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Bright, Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211112-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.