
This female shielded connector features a bronze contact material with gold plating, is compliant with ELV regulations, and has a shielded design. It is available in a bulk packaging option and is lead-free. The connector has a straight orientation and is designed for free-hanging or panel mounting applications.
TE Connectivity 2111122-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.62mm |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 29.95mm |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Shielded |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2111122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.