
Connector Accessories Protection Cap Straight Black Automotive Box
TE Connectivity 2112302-1 technical specifications.
| Body Orientation | Straight |
| Type | Protection Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2112302-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.