
Circular receptacle connector with 7 female crimp socket contacts, designed for wire-to-wire applications. Features a black nylon housing with a straight orientation and panel mount. Operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC and 600V operating supply voltage. Compliant with UL, CSA, and VDE approvals, UL94 V-0 flammability rating, and RoHS standards.
TE Connectivity 211398-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide, Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Depth | 27.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211398-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
