
Circular connector plug assembly, size 13, featuring a straight, male, wire-to-wire configuration with 7 female crimp pin contacts. This general-purpose, black thermoplastic and glass connector boasts a threaded coupling, solid backshell, and offers contact protection. Rated IP65, it operates between -55°C and 105°C, with a maximum voltage rating of 250V AC (600V operating supply voltage). Approvals include UL, CSA, and VDE, with UL94 V-0 flammability.
Sign in to ask questions about the TE Connectivity 211400-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211400-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Backshell Type | SOLID |
| Body Material | Glass, Thermoplastic |
| Body/Shell Style | PLUG |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Manufacturer Series | 211400 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211400-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
