Circular connector, 7-position male receptacle with straight orientation. Features crimp contact style, thermoplastic body and shell material, and a black housing. Rated for 250V AC, 600V operating supply voltage, and an operating temperature range of -55°C to 105°C. IP65 rated for environmental protection. Approved by UL, CSA, and VDE.
TE Connectivity 211401-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 26.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 26.85mm |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211401-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
