
Circular receptacle connector, shell size 13, featuring 7 signal positions with crimp termination. This straight, panel-mount component offers contact protection, mating alignment, and mating retention. Operating within a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is VDE tested. The thermoplastic housing is black, and the connector is sealable and environment resistant.
TE Connectivity 211401-3 technical specifications.
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 32.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 211401-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
