
Wire-to-wire circular connector, shell size 13, featuring 7 positions and 7 signal positions. This straight, panel-mount receptacle utilizes CRIMP contact type and offers contact protection. Constructed from black Nylon with a 32.54mm depth and 34.29mm length, it operates at up to 600V and boasts a UL94 V-0 flammability rating. Mating alignment and retention are included, with VDE testing and RoHS compliance.
TE Connectivity 211401-7 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 32.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.15inch |
| Length | 34.29mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211401-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.