
62-position, 1-row female receptacle connector for wire-to-panel applications. Features a straight, through-hole mount orientation with a 0.197-inch pitch and 0.197-inch row spacing. Offers a 7.5A contact current rating and a 14A current rating, with a maximum operating temperature of 130°C. Constructed with a copper alloy contact material plated with gold, copper, tin, and lead, housed in black UL94 V-0 rated plastic. Rated for 600V AC, this connector is UL and VDE tested.
Sign in to ask questions about the TE Connectivity 211580-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211580-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin, Lead |
| Current Rating | 14A |
| Depth | 40.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.55inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.87inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 1.4mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 19.76mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.582inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 211580-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
