
62-position, 1-row female pin and socket connector for wire-to-panel applications. Features brass contacts with gold plating, rated for 7.5A contact current and 14A overall current. Operates within a -55°C to 130°C temperature range and supports up to 600V AC. Through-hole, panel mountable with solder termination, and includes mating alignment and retention. Housing is black, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 211580-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 14A |
| Depth | 40.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.55inch |
| Housing Color | Black |
| Length | 3.87inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| Panel Thickness | 1.4mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Tail Length | 19.76mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.582inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.