
12-position, 4-row straight receptacle housing for wire-to-wire connector systems. Features a black polyester construction with a 0.173-inch pitch and 4.39mm row spacing. Rated for 600V AC max, operating from -55°C to 130°C, and meets UL94 V-0 flammability standards. Panel mountable with a maximum panel thickness of 0.091 inches. RoHS compliant and VDE tested.
TE Connectivity 211759-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 40.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 49.33mm |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 0.173inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| VDE Tested | Yes |
| Width | 30.23mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
