
9-position circular connector receptacle featuring crimp contacts with gold plating for enhanced conductivity. This straight, panel-mount component offers a 600V operating supply voltage and a temperature range of -55°C to 105°C. Constructed with a black nylon housing and shell, it includes contact protection and mating alignment/retention features. The connector is UL94 V-0 flammability rated and VDE tested, with a copper contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211767-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211767-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Nylon |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211767-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
