
19-position, male crimp contact receptacle with a straight, unshielded orientation. This circular connector features a black nylon/polyamide housing and thermoplastic insulation, rated for 250V AC and 600V operating supply voltage. It offers panel mounting, mating alignment, and mating retention, with a temperature range of -55°C to 105°C. Approvals include UL, CSA, and VDE, with a flammability rating of UL94 V-0.
TE Connectivity 211771-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 44.45mm |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Signal Positions | 19 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
